
* Images are for reference only
TSV630IQ1T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV630IQ1T
- JLCPCB Part #
- C2058567
- Package
- DFN-6(1.2x1.3)
- Description
- -40℃~+125℃ 1 1.5V~5.5V 1pA 1pA 1uV/℃ 340V/ms 3mV 5.5V 50uA 67nV/√Hz@1kHz 69mA 74dB 880kHz Rail-to-Rail Input, Rail-to-Rail Output DFN-6(1.2x1.3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
10+
$0.8221
30+
$0.8092
100+
$0.7964
Welcome back, may I help you?