This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSV630IQ2T

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSV630IQ2T
JLCPCB Part #
C5268411
Package
QFN-8(2x2)
Description
-40℃~+125℃ -5.5V~5.5V 1 1.5V~5.5V 10uV/℃ 1pA 340V/ms 500uV 60nV/√Hz@1kHz 7V 95dB QFN-8(2x2) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons