
* Images are for reference only
TSB582IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSB582IYDT
- JLCPCB Part #
- C5268393
- Package
- SO-8
- Description
- -40℃~+125℃ 110dB 2 2.4mV 2V/us 36V 45nV/√Hz@1kHz 4V~36V 4uV/℃ 5nA SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1230
10+
$3.5899
30+
$3.2736
100+
$2.9542
500+
$2.8064
1000+
$2.7406
Related Products
Welcome back, may I help you?