
* Images are for reference only
STE53NC50
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STE53NC50
- JLCPCB Part #
- C5762295
- Package
- Bolt Mount
- Description
- 1 N-channel 11.2nF@25V 115pF@25V 434nC@10V 460W 4V@250uA 500V 53A 80mΩ@10V N-Channel Bolt Mount MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$47.7377
10+
$46.3185
Related Products
Welcome back, may I help you?