
* Images are for reference only
STM32H755BIT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H755BIT6
- JLCPCB Part #
- C730208
- Package
- LQFP-208(28x28)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 148 16bit 1MB 240MHz、480MHz 2MB 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7090
200+
$17.3023
360+
$16.6948
1080+
$16.3935
Related Products
Welcome back, may I help you?