
* Images are for reference only
STM32L072RZI6D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L072RZI6D
- JLCPCB Part #
- C2971006
- Package
- UFBGA-64
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 12bit 192KB 20KB 32 Bit 32MHz 51 6KB ARM Cortex-M0+ Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2212
200+
$14.4051
500+
$13.8992
1000+
$13.6478
Related Products
Welcome back, may I help you?