
* Images are for reference only
TDA7563B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7563B
- JLCPCB Part #
- C377963
- Package
- FLEXIWATT-27
- Description
- 170mA 4-Channel 60dB 75Wx4@2Ω 8V~18V Class AB FLEXIWATT-27 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 357
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3558
10+
$14.7290
30+
$13.6446
100+
$12.6971
Related Products
Welcome back, may I help you?