
* Images are for reference only
TDA7491LP13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7491LP13TR
- JLCPCB Part #
- C222088
- Package
- FSOP-36
- Description
- -40℃~+85℃ 0.1% 2 Pairs Differential Inputs 2-Channel 26mA 5V~14V 5Wx2@8Ω 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D FSOP-36 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
10+
$1.3386
30+
$1.3176
100+
$1.2178
Related Products
Welcome back, may I help you?