
* Images are for reference only
LDLN050PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN050PUR
- JLCPCB Part #
- C42079880
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 1.25V~6V 48uA 500mA 6.5V Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.6652
10+
$1.6281
30+
$1.6039
100+
$1.5813
Related Products
Welcome back, may I help you?