
* Images are for reference only
STM32L412TBY6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L412TBY6TR
- JLCPCB Part #
- C2055395
- Package
- WLCSP-36(2.6x3.1)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 30 32 Bit 40KB 80MHz ARM Cortex-M4 Built-in FLASH WLCSP-36(2.6x3.1) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0086
10+
$5.8700
30+
$5.7782
100+
$5.6847
Related Products
Welcome back, may I help you?