
* Images are for reference only
LDCL015M33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDCL015M33R
- JLCPCB Part #
- C2971626
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 150mA 3.3V 40uVrms 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5724
10+
$2.2261
30+
$2.0086
100+
$1.7864
500+
$1.6172
1000+
$1.5737
Related Products
Welcome back, may I help you?