
* Images are for reference only
STW81102AT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STW81102AT
- JLCPCB Part #
- C1537188
- Package
- VFQFPN-28(5x5)
- Description
- -40℃~+85℃ 3 3V~3.6V 4650MHz I2C VFQFPN-28(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1867
200+
$3.5562
490+
$3.4310
980+
$3.3684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?