
* Images are for reference only
L6562N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6562N
- JLCPCB Part #
- C2688684
- Package
- DIP-8
- Description
- -25℃~+125℃ 10.3V~22V 1MHz DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.5203
30+
$0.5122
100+
$0.5058
Related Products
Welcome back, may I help you?