
* Images are for reference only
STTH5L06RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH5L06RL
- JLCPCB Part #
- C2969990
- Package
- DO-201AD
- Description
- 1.3V@5A 110A 5A 5uA@600V 600V 95ns DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1900
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3654
50+
$0.2892
150+
$0.2396
500+
$0.1989
1900+
$0.1807
5700+
$0.1698
Related Products
Welcome back, may I help you?