
* Images are for reference only
STM32L072KBU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L072KBU6
- JLCPCB Part #
- C2927347
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.65V~3.6V 128KB 20KB 23 32 Bit 32MHz 6KB ARM Cortex-M0+ Built-in FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.7218
10+
$4.9339
30+
$4.4521
100+
$4.0493
Related Products
Welcome back, may I help you?