
* Images are for reference only
ST72F260G1M6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F260G1M6
- JLCPCB Part #
- C3220306
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 16MHz 2.7V~5.5V 22 256Byte 4KB 8 Bit Built-in FLASH Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8752
200+
$1.5001
500+
$1.4472
1000+
$1.4216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?