
* Images are for reference only
STM32G0C1CCU6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G0C1CCU6TR
- JLCPCB Part #
- C7021423
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 144KB 256KB 32 Bit 44 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5923
200+
$3.4289
500+
$3.3145
1000+
$3.2582
Related Products
Welcome back, may I help you?