
* Images are for reference only
STPS1545G-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS1545G-TR
- JLCPCB Part #
- C5199082
- Package
- D2PAK
- Description
- 1 Independent 15A 200uA@45V 220A 45V 840mV@30A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.9797
10+
$3.3725
30+
$3.0118
100+
$2.6462
500+
$2.4787
1000+
$2.4030
Related Products
Welcome back, may I help you?