
* Images are for reference only
STGW50NC60W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGW50NC60W
- JLCPCB Part #
- C17536026
- Package
- TO-247
- Description
- -55℃~+150℃@(Tj) 100A 195nC 2.6V@15V,40A 240ns 285W 52ns 600V TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8409
210+
$4.3264
510+
$4.1814
990+
$4.1105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?