
* Images are for reference only
STM8AF62A6UDY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF62A6UDY
- JLCPCB Part #
- C1341483
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+150℃ 10bit 128KB 24MHz 25 2KB 3V~5.5V 6KB 8 Bit Built-in FLASH STM8A VFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1712
200+
$1.2273
500+
$1.1854
1000+
$1.1629
Welcome back, may I help you?