
* Images are for reference only
L78L15ABZ-AP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L15ABZ-AP
- JLCPCB Part #
- C2970484
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 15V 35V 39dB 6.5mA 90uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2820
10+
$0.2239
30+
$0.1990
100+
$0.1678
500+
$0.1412
1000+
$0.1330
Related Products
Welcome back, may I help you?