This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM6601AQ2BDM6F

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM6601AQ2BDM6F
JLCPCB Part #
C2965249
Package
TDFN-12(2x3)
Description
-40℃~+85℃ 1 1.6V~5.5V 3.3V 360ms Active Low No Push-pull Voltage Monitor TDFN-12(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $4.1134
10+ $4.0184
30+ $3.9539
100+ $3.8895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons