
* Images are for reference only
STM32F215VGT7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F215VGT7
- JLCPCB Part #
- C1343899
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.8V~3.6V 120MHz 12bit 12bit 132KB 1MB 32 Bit 82 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0711
200+
$5.4455
540+
$5.2544
1080+
$5.1597
Related Products
Welcome back, may I help you?