
* Images are for reference only
TSV734IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV734IPT
- JLCPCB Part #
- C2058924
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.5V~5.5V 10pA 1pA 200uV 28mA 350V/ms 35nV/√Hz@1kHz 4 4.5uV/℃ 5.5V 58uA 900kHz 90dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.6019
10+
$1.5649
30+
$1.5392
100+
$1.5151
Related Products
Welcome back, may I help you?