
* Images are for reference only
STM32U575CGU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U575CGU6
- JLCPCB Part #
- C5271008
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 1MB 32 Bit 37 784KB ARM Cortex-M33 Built-in+External FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6411
10+
$9.1281
30+
$8.2064
100+
$7.4330
Related Products
Welcome back, may I help you?