
* Images are for reference only
STM32H730ZBI6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H730ZBI6TR
- JLCPCB Part #
- C7021427
- Package
- UFBGA-144(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 128KB 12bit 12bit、16bit 144 32 Bit 550MHz 564KB ARM Cortex-M7 Built-in FLASH UFBGA-144(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9794
200+
$6.3760
500+
$6.1633
1000+
$6.0586
Welcome back, may I help you?