
* Images are for reference only
STM8S903K3U6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S903K3U6TR
- JLCPCB Part #
- C2052922
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 10bit 16MHz 1KB 2.95V~5.5V 28 640Byte 8 Bit 8KB Built-in FLASH STM8 UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1292
10+
$1.8103
30+
$1.6106
100+
$1.3432
500+
$1.2514
1000+
$1.2112
Welcome back, may I help you?