
* Images are for reference only
STM32L451CET6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L451CET6
- JLCPCB Part #
- C5269846
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 160KB 32 Bit 38 512KB 80MHz ARM Cortex-M4 Built-in+External FLASH Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、Hardware ECC check、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$12.0646
10+
$10.3478
30+
$9.3026
100+
$8.4264
Related Products
Welcome back, may I help you?