
* Images are for reference only
LM2904AWYPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LM2904AWYPT
- JLCPCB Part #
- C2058210
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.1MHz 10pA/℃ 2 20nA 2mV 2nA 30V 3V~30V 40mA 55nV/√Hz@1kHz 600V/ms 700uA 7uV/℃ 85dB TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3531
10+
$0.2879
30+
$0.2600
100+
$0.2251
500+
$0.2096
1000+
$0.2003
Related Products
Welcome back, may I help you?