
* Images are for reference only
STBC02BJR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STBC02BJR
- JLCPCB Part #
- C411892
- Package
- UFBGA-30
- Description
- -40℃~+85℃ 1 2.75V 4.45V 4.55V~5.4V Lithium-ion/Polymer UFBGA-30 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5788
10+
$3.0809
30+
$2.7844
100+
$2.4847
500+
$2.3461
1000+
$2.2849
3000+
$2.2559
Welcome back, may I help you?