
* Images are for reference only
STM32G051K6T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G051K6T6
- JLCPCB Part #
- C3220738
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 18KB 32 Bit 32KB 64MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.3961
10+
$2.3381
30+
$2.2994
100+
$2.2607
Welcome back, may I help you?