
* Images are for reference only
STM32G050K6T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G050K6T6
- JLCPCB Part #
- C5270127
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 18KB 2V~3.6V 30 32 Bit 32KB 64MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5053
10+
$1.4714
30+
$1.4472
100+
$1.4246
Related Products
Welcome back, may I help you?