
* Images are for reference only
TM52F1376-MTP-71
Extended
- Manufacturer
- HITENX
- MFR.Part #
- TM52F1376-MTP-71
- JLCPCB Part #
- C54565485
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 128Byte 12bit 16KB 18MHz、18.432MHz 2.2V~5.5V 30 512Byte 8Bit FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2425
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2425
In-stock Item Pricing
Qty Unit Price
1+
$0.3828
50+
$0.3021
250+
$0.2665
500+
$0.2229
2500+
$0.2035
5000+
$0.1922
Related Products
Welcome back, may I help you?