
* Images are for reference only
STM32F105VBH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F105VBH6
- JLCPCB Part #
- C1338553
- Package
- LFBGA-100
- Description
- -40℃~+85℃ 128KB 12bit 12bit 2V~3.6V 32 Bit 64KB 72MHz 80 ARM Cortex-M3 Built-in FLASH LFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 184
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7768
10+
$8.5658
30+
$8.4256
100+
$8.2854
Related Products
Welcome back, may I help you?