CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SR5E1E770C30F01X
SR5E1E770C30F01X
Extended
* Images are for reference only

SR5E1E770C30F01X

Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SR5E1E770C30F01X
JLCPCB Part #
C42113241
Package
eLQFP-176(24x24)
Description
-40℃~+125℃ 2MB 3.15V~3.45V 300MHz 32 Bit 488KB 96KB ARM Cortex-M7F Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG) Built-in+External FLASH eLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageeLQFP-176(24x24)
EEPROM96KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed300MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.15V~3.45V
RAM Size488KB
Core Size32 Bit
CPU CoreARM Cortex-M7F
FeaturesBuilt-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SR5E1E770C30F01X
SR5E1E770C30F01X

* Images are for reference only

SR5E1E770C30F01X

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SR5E1E770C30F01X
JLCPCB Part #
C42113241
Package
eLQFP-176(24x24)
Description
-40℃~+125℃ 2MB 3.15V~3.45V 300MHz 32 Bit 488KB 96KB ARM Cortex-M7F Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG) Built-in+External FLASH eLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR5E1E770C30F01X

* Images are for reference only

SR5E1E770C30F01X

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SR5E1E770C30F01X
JLCPCB Part #
C42113241
Package
eLQFP-176(24x24)
Description
-40℃~+125℃ 2MB 3.15V~3.45V 300MHz 32 Bit 488KB 96KB ARM Cortex-M7F Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG) Built-in+External FLASH eLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR5E1E770C30F01X Specifications

SR5E1E770C30F01X technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageeLQFP-176(24x24)
EEPROM96KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed300MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.15V~3.45V
RAM Size488KB
Core Size32 Bit
CPU CoreARM Cortex-M7F
FeaturesBuilt-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR5E1E770C30F01X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SR5E1E770C30F01X Schematic Symbol & PCB Footprint

The SR5E1E770C30F01X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.