
* Images are for reference only
STGWA30M65DF2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGWA30M65DF2
- JLCPCB Part #
- C2926458
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 115ns 140ns 258W 300uJ 31.6ns 60A 650V 80nC 960uJ FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1317
10+
$6.1875
30+
$5.3657
100+
$4.8839
500+
$4.8227
Related Products
Welcome back, may I help you?