
* Images are for reference only
TSV912AIYST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV912AIYST
- JLCPCB Part #
- C2057280
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.5mV 1pA 2 21nV/√Hz@10kHz 35mA 4.5V/us 5.5V 5uV/℃ 82dB 8MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.8301
10+
$0.6744
30+
$0.5957
100+
$0.5170
500+
$0.4721
1000+
$0.4480
Related Products
Welcome back, may I help you?