
* Images are for reference only
L6566BHTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6566BHTR
- JLCPCB Part #
- C472538
- Package
- SO-16-4.4mm
- Description
- -40℃~+150℃ 0.75W 10kHz~300kHz 75% 800mA 8V~23V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) QR、PWM Modulation Secondary-Side Feedback SO-16-4.4mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4241
10+
$1.3952
30+
$1.3760
100+
$1.3551
Welcome back, may I help you?