
* Images are for reference only
STGP15H60DF
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGP15H60DF
- JLCPCB Part #
- C2971710
- Package
- TO-220-3
- Description
- -55℃~+175℃@(Tj) 103ns 115W 118ns 136uJ 207uJ 24.5ns 30A 600V 81nC FS (Field Stop) TO-220-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6168
10+
$1.5815
30+
$1.5574
100+
$1.5333
Related Products
Welcome back, may I help you?