
* Images are for reference only
STM32F373CBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F373CBT6
- JLCPCB Part #
- C1337334
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 128KB 12bit 12bit、16bit 24KB 2V~3.6V 32 Bit 36 72MHz ARM Cortex-M4 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3236
In-stock Item Pricing
Qty Unit Price
1+
$5.0432
10+
$4.3814
30+
$3.9885
250+
$3.5908
500+
$3.4088
1000+
$3.3251
Related Products