This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STB28NM60ND

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STB28NM60ND
JLCPCB Part #
C7324745
Package
D2PAK(TO-263)
Description
1 N-channel 150mΩ@10V 190W 2.09nF@100V 23A 62.5nC@10V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8447
200+ $0.7373
500+ $0.7116
1000+ $0.7004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons