
* Images are for reference only
LD1117V-DG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1117V-DG
- JLCPCB Part #
- C3745753
- Package
- TO-220
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.1V@(800mA) 1.2V 15V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2791
1000+
$0.1081
2500+
$0.1042
5000+
$0.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?