
* Images are for reference only
STF28NM60ND
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STF28NM60ND
- JLCPCB Part #
- C17520587
- Package
- TO-220FP
- Description
- 1 N-channel 150mΩ@10V 2.09nF 23A 35W 5.5pF 5V 600V 62.5nC@10V N-Channel TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9976
200+
$4.7871
500+
$4.6277
1000+
$4.5488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →