
* Images are for reference only
STA8089FGBDTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STA8089FGBDTR
- JLCPCB Part #
- C1574644
- Package
- VFQFPN-56(7x7)
- Description
- -162dBm -40℃~+85℃ 1.08V~1.32V GPS、BeiDou、Galileo、GLONASS UART、I2C、SPI VFQFPN-56(7x7) GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0596
200+
$3.1203
500+
$3.0098
1000+
$2.9553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?