
* Images are for reference only
STM32L052K8T6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L052K8T6TR
- JLCPCB Part #
- C3225369
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 12bit 27 2KB 32 Bit 32MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8462
200+
$1.4889
500+
$1.4373
1000+
$1.4116
Related Products
Welcome back, may I help you?