
* Images are for reference only
SMAJ170A-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SMAJ170A-TR
- JLCPCB Part #
- C132949
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 170V 199V 1uA 2.3kW@8/20us 353V 6.5A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2070
10+
$0.1647
30+
$0.1466
100+
$0.1241
Related Products
Welcome back, may I help you?