This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSX632IST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSX632IST
JLCPCB Part #
C2057817
Package
MiniSO-8
Description
-40℃~+125℃ 1.6mV 100pA 120V/ms 16V 1pA 1uV/℃ 2 200kHz 3.3V~16V 4.3mA 45uA 79dB Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3898
200+ $0.5383
500+ $0.5190
1000+ $0.5094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons