
* Images are for reference only
STM32G491RCI3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G491RCI3
- JLCPCB Part #
- C6501785
- Package
- UFBGA-64(5x5)
- Description
- -40℃~+125℃ 1.71V~3.6V 112KB 12bit 12bit 170MHz 256KB 32 Bit 52 ARM Cortex-M4 Built-in FLASH UFBGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9237
200+
$4.7582
500+
$4.5987
1000+
$4.5198
Welcome back, may I help you?