This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M95512-RCS6TP/K

Extended
Manufacturer
STMicroelectronics
MFR.Part #
M95512-RCS6TP/K
JLCPCB Part #
C2062766
Package
WLCSP-8
Description
-40℃~+85℃ 1.8V~5.5V 16MHz 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI WLCSP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8730
200+ $1.1119
500+ $1.0732
1000+ $1.0538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons