
* Images are for reference only
STM32F042T6Y6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F042T6Y6TR
- JLCPCB Part #
- C2054374
- Package
- WLCSP-36
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 30 32 Bit 32KB 48MHz 6KB ARM Cortex-M0 Built-in FLASH WLCSP-36 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$4.0686
10+
$3.9703
30+
$3.9059
100+
$3.8398
Related Products
Welcome back, may I help you?